NVD360N65S3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO XSEMI
In Stock: 996
Unit Price: 2,06000 €
Datasheet
Image for NVD360N65S3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD360N65S3

DigiKey Part Number
488-NVD360N65S3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVD360N65S3
Description
MOSFET N-CH 600V DPAK
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes