
NVD260N65S3T4G | |
|---|---|
DigiKey Part Number | 488-NVD260N65S3T4GTR-ND - Tape & Reel (TR) 488-NVD260N65S3T4GCT-ND - Cut Tape (CT) 488-NVD260N65S3T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD260N65S3T4G |
Description | SF3 EASY AUTO 260MOHM DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 290µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1042 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,91100 € | 19,11 € |
| 100 | 1,32980 € | 132,98 € |
| 500 | 1,14518 € | 572,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93560 € | 2.339,00 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

