NVD260N65S3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.359
Unit Price: 3,09000 €
Datasheet
N-Channel 650 V 12A (Tc) 90W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD260N65S3

DigiKey Part Number
488-NVD260N65S3-ND
Manufacturer
Manufacturer Product Number
NVD260N65S3
Description
SINGLE N-CHANNEL POWER MOSFET SU
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 90W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
23.5 nC @ 10 V
Mfr
Vgs (Max)
±30V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1042 pF @ 400 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
90W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
650 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
260mOhm @ 6A, 10V
Package / Case
Vgs(th) (Max) @ Id
4.5V @ 290µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVD260N65S3T4Gonsemi3.359488-NVD260N65S3T4GCT-ND3,09000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes