NVD14N03RT4G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.253
Unit Price: 1,08000 €
Datasheet
N-Channel 25 V 2.5A (Ta) 1.04W (Ta), 20.8W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD14N03RT4G

DigiKey Part Number
488-NVD14N03RT4G-ND
Manufacturer
Manufacturer Product Number
NVD14N03RT4G
Description
N-CHANNEL POWER MOSFET 25V, 14A,
Customer Reference
Detailed Description
N-Channel 25 V 2.5A (Ta) 1.04W (Ta), 20.8W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 5 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 20 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
1.04W (Ta), 20.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
25 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
95mOhm @ 5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTD14N03RT4Gonsemi1.253NTD14N03RT4GOSCT-ND1,08000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes