Image for NVCW4LS001N08HA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVCW4LS001N08HA

DigiKey Part Number
488-NVCW4LS001N08HA-ND
Manufacturer
Manufacturer Product Number
NVCW4LS001N08HA
Description
POWER MOSFET, N-CHANNEL, 80 V, 1
Customer Reference
Detailed Description
N-Channel 80 V 351A (Tc) 311W (Tc) Surface Mount Wafer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
166 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
11200 pF @ 40 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
311W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
Wafer
Rds On (Max) @ Id, Vgs
1.05mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 650µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.