Image for NVCR8LS4D1N15MCA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVCR8LS4D1N15MCA

DigiKey Part Number
488-NVCR8LS4D1N15MCA-ND
Manufacturer
Manufacturer Product Number
NVCR8LS4D1N15MCA
Description
POWER MOSFET, N-CHANNEL, 150 V,
Customer Reference
Detailed Description
N-Channel 150 V 171A (Tc) 300W (Tj) Surface Mount Wafer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
90.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
7490 pF @ 75 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
300W (Tj)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
150 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
Wafer
Rds On (Max) @ Id, Vgs
4.4mOhm @ 80A, 10V
Package / Case
Vgs(th) (Max) @ Id
4.5V @ 584µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.