NVC6S5A444NLZT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 792
Unit Price: 0,84000 €
Datasheet
N-Channel 60 V 3.5A (Ta) 970mW (Ta) Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVC6S5A444NLZT1G

DigiKey Part Number
NVC6S5A444NLZT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVC6S5A444NLZT1G
Description
MOSFET N-CH 60V 3.5A 6CPH
Customer Reference
Detailed Description
N-Channel 60 V 3.5A (Ta) 970mW (Ta) Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
505 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
970mW (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
6-CPH
Rds On (Max) @ Id, Vgs
78mOhm @ 2A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.6V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC5661N-F085onsemi792FDC5661N-F085CT-ND0,84000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types