
NVC5C426NK8 | |
|---|---|
DigiKey Part Number | 488-NVC5C426NK8-ND |
Manufacturer | |
Manufacturer Product Number | NVC5C426NK8 |
Description | HV MODULES BARE DIE SJ |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Tc) 3.8W (Tc) Surface Mount Die |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 3.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package Die |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA |

