Image for NVC160N120SC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVC160N120SC1

DigiKey Part Number
488-NVC160N120SC1-ND
Manufacturer
Manufacturer Product Number
NVC160N120SC1
Description
SILICON CARBIDE MOSFET, NCHANNEL
Customer Reference
Detailed Description
N-Channel 1200 V 17A (Tc) 119W (Tc) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 20 V
Mfr
Vgs (Max)
+25V, -15V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
665 pF @ 800 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
119W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
1200 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
20V
Supplier Device Package
Die
Rds On (Max) @ Id, Vgs
224mOhm @ 12A, 20V
Package / Case
Vgs(th) (Max) @ Id
4.3V @ 2.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.