
NVBYST1D4N08XTXG | |
|---|---|
DigiKey Part Number | 488-NVBYST1D4N08XTXGTR-ND - Tape & Reel (TR) 488-NVBYST1D4N08XTXGCT-ND - Cut Tape (CT) 488-NVBYST1D4N08XTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBYST1D4N08XTXG |
Description | MOSFET N-CH 80V 396A 16TCPAK |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 396A (Tc) 441W (Tc) Surface Mount 16-TCPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6895 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 441W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 16-TCPAK |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 75A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 375µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,73800 € | 27,38 € |
| 100 | 1,93880 € | 193,88 € |
| 500 | 1,67632 € | 838,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,36955 € | 2.054,33 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |




