NVBLS0D7N04M8TXG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.075
Unit Price: 8,80000 €
Datasheet
N-Channel 40 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF
8-HPSOF

NVBLS0D7N04M8TXG

DigiKey Part Number
NVBLS0D7N04M8TXGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVBLS0D7N04M8TXG
Description
MOSFET N-CH 40V 240A 8HPSOF
Customer Reference
Detailed Description
N-Channel 40 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF
Datasheet
 Datasheet
EDA/CAD Models
NVBLS0D7N04M8TXG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.75mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
188 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
357W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes