
NVBG080N120SC1 | |
|---|---|
DigiKey Part Number | 5556-NVBG080N120SC1TR-ND - Tape & Reel (TR) 5556-NVBG080N120SC1CT-ND - Cut Tape (CT) 5556-NVBG080N120SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBG080N120SC1 |
Description | SICFET N-CH 1200V 30A D2PAK-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 30A (Tc) 179W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 20 V |
Mfr | Vgs (Max) +25V, -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1154 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 179W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 20V | Supplier Device Package D2PAK-7 |
Rds On (Max) @ Id, Vgs 110mOhm @ 20A, 20V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 7,14900 € | 71,49 € |
| 100 | 5,64570 € | 564,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,61251 € | 3.690,01 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,28080 € |

