
NVBG075N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NVBG075N065SC1TR-ND - Tape & Reel (TR) 5556-NVBG075N065SC1CT-ND - Cut Tape (CT) 5556-NVBG075N065SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBG075N065SC1 |
Description | SIC MOS D2PAK-7L 650V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 37A (Tc) 139W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 18 V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 1191 pF @ 325 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 139W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 15A, 18V | Base Product Number |
Vgs(th) (Max) @ Id 4.3V @ 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 € | 12,30 € |
| 10 | 8,60700 € | 86,07 € |
| 100 | 7,09750 € | 709,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,79865 € | 4.638,92 € |
| Unit Price without VAT: | 12,30000 € |
|---|---|
| Unit Price with VAT: | 14,63700 € |

