NVB5860NLT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 132
Unit Price: 3,20000 €
Datasheet
N-Channel 60 V 220A (Ta) 283W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVB5860NLT4G

DigiKey Part Number
NVB5860NLT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVB5860NLT4G
Description
MOSFET N-CH 60V 220A D2PAK-3
Customer Reference
Detailed Description
N-Channel 60 V 220A (Ta) 283W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NVB5860NLT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13216 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
283W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes