


NVB190N65S3F | |
|---|---|
DigiKey Part Number | 488-NVB190N65S3FTR-ND - Tape & Reel (TR) 488-NVB190N65S3FCT-ND - Cut Tape (CT) 488-NVB190N65S3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVB190N65S3F |
Description | MOSFET N-CH 650V 20A D2PAK-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 162W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 430µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1605 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 162W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,00100 € | 30,01 € |
| 100 | 2,13580 € | 213,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,57410 € | 1.259,28 € |
| 1.600 | 1,53886 € | 2.462,18 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

