


NVB125N65S3 | |
|---|---|
DigiKey Part Number | 488-NVB125N65S3TR-ND - Tape & Reel (TR) 488-NVB125N65S3CT-ND - Cut Tape (CT) 488-NVB125N65S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVB125N65S3 |
Description | SF3 650V EASY 125MOHM D2PAK AUTO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 181W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 590µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1940 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 181W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263 (D2PAK) |
Rds On (Max) @ Id, Vgs 125mOhm @ 12A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB125N65S3 | onsemi | 526 | 488-FCB125N65S3CT-ND | 5,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,11700 € | 31,17 € |
| 100 | 2,22510 € | 222,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,64459 € | 1.315,67 € |
| 1.600 | 1,62150 € | 2.594,40 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

