


NVB125N65S3 | |
|---|---|
DigiKey Part Number | 488-NVB125N65S3TR-ND - Tape & Reel (TR) 488-NVB125N65S3CT-ND - Cut Tape (CT) 488-NVB125N65S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVB125N65S3 |
Description | SF3 650V EASY 125MOHM D2PAK AUTO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 181W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 590µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1940 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 181W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,11700 € | 31,17 € |
| 100 | 2,22510 € | 222,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,64459 € | 1.315,67 € |
| 1.600 | 1,62150 € | 2.594,40 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

