NVATS68301PZT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 1.098
Unit Price: 4,66000 €
Datasheet
P-Channel 100 V 31A (Ta) 84W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVATS68301PZT4G

DigiKey Part Number
NVATS68301PZT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVATS68301PZT4G
Description
MOSFET P-CHANNEL 100V 31A DPAK
Customer Reference
Detailed Description
P-Channel 100 V 31A (Ta) 84W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NVATS68301PZT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2850 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
84W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 328 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

328In Stock
Ships from Flip Electronics