
NV890100PDR2GEVB | |
|---|---|
DigiKey Part Number | NV890100PDR2GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NV890100PDR2GEVB |
Description | EVAL BOARD FOR NV890100 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NV890100 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.2A |
Manufacturer onsemi | Voltage - Input 4.5V ~ 18V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NV890100 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,17000 € | 107,17 € |
| Unit Price without VAT: | 107,17000 € |
|---|---|
| Unit Price with VAT: | 127,53230 € |

