
NV47700PDAJGEVB | |
|---|---|
DigiKey Part Number | NV47700PDAJGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NV47700PDAJGEVB |
Description | EVAL BOARD FOR NCV47700 |
Customer Reference | |
Detailed Description | NCV47700 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 350mA |
Manufacturer onsemi | Voltage - Input 5.5V ~ 40V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCV47700 |
Voltage - Output 5V | Base Product Number |



