
NV25256DWVLT3G | |
|---|---|
DigiKey Part Number | 488-NV25256DWVLT3GTR-ND - Tape & Reel (TR) 488-NV25256DWVLT3GCT-ND - Cut Tape (CT) 488-NV25256DWVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25256DWVLT3G |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 20 ns 8-SOIC |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 4ms |
Mfr | Access Time 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32K x 8 | Supplier Device Package 8-SOIC |
Memory Interface SPI | Base Product Number |
Clock Frequency 20 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31262 € | 937,86 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

