
NV25160DWHFT3G | |
|---|---|
DigiKey Part Number | NV25160DWHFT3GOSTR-ND - Tape & Reel (TR) NV25160DWHFT3GOSCT-ND - Cut Tape (CT) NV25160DWHFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25160DWHFT3G |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory IC 16Kbit SPI 10 MHz 40 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV25160DWHFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,39780 € | 19,89 € |
| 100 | 0,38920 € | 38,92 € |
| 250 | 0,37788 € | 94,47 € |
| 500 | 0,36924 € | 184,62 € |
| 1.000 | 0,36058 € | 360,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27753 € | 832,59 € |
| 6.000 | 0,27070 € | 1.624,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

