
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Grade Automotive |
Technology EEPROM | Qualification AEC-Q100 |
Memory Size | Mounting Type Surface Mount |
Memory Organization 1K x 8 | Package / Case |
Memory Interface SPI | Supplier Device Package 8-SOIC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29986 € | 899,58 € |
| Unit Price without VAT: | 0,29986 € |
|---|---|
| Unit Price with VAT: | 0,35683 € |

