
NV25080DTHFT3G | |
|---|---|
DigiKey Part Number | 488-NV25080DTHFT3GTR-ND - Tape & Reel (TR) 488-NV25080DTHFT3GCT-ND - Cut Tape (CT) 488-NV25080DTHFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25080DTHFT3G |
Description | IC EEPROM 8KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 40 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,49280 € | 12,32 € |
| 50 | 0,48240 € | 24,12 € |
| 100 | 0,47200 € | 47,20 € |
| 250 | 0,45804 € | 114,51 € |
| 500 | 0,44746 € | 223,73 € |
| 1.000 | 0,43690 € | 436,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33619 € | 1.008,57 € |
| 6.000 | 0,32788 € | 1.967,28 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

