
NV25040DWHFT3G | |
|---|---|
DigiKey Part Number | NV25040DWHFT3GOSTR-ND - Tape & Reel (TR) NV25040DWHFT3GOSCT-ND - Cut Tape (CT) NV25040DWHFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25040DWHFT3G |
Description | IC EEPROM 4KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Memory IC 4Kbit SPI 10 MHz 40 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV25040DWHFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,31440 € | 7,86 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,30160 € | 30,16 € |
| 250 | 0,29284 € | 73,21 € |
| 500 | 0,28622 € | 143,11 € |
| 1.000 | 0,27957 € | 279,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21526 € | 645,78 € |
| 6.000 | 0,20999 € | 1.259,94 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

