
NV25020DWHFT3G | |
|---|---|
DigiKey Part Number | NV25020DWHFT3GOSTR-ND - Tape & Reel (TR) NV25020DWHFT3GOSCT-ND - Cut Tape (CT) NV25020DWHFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25020DWHFT3G |
Description | IC EEPROM 2KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Memory IC 2Kbit SPI 10 MHz 40 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV25020DWHFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,32540 € | 16,27 € |
| 100 | 0,31840 € | 31,84 € |
| 250 | 0,30920 € | 77,30 € |
| 500 | 0,30220 € | 151,10 € |
| 1.000 | 0,29515 € | 295,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22723 € | 681,69 € |
| 6.000 | 0,22167 € | 1.330,02 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

