6 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C256C6PTG

DigiKey Part Number
488-NV24C256C6PTGTR-ND - Tape & Reel (TR)
488-NV24C256C6PTGCT-ND - Cut Tape (CT)
488-NV24C256C6PTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C256C6PTG
Description
IC EEPROM 256KBIT I2C 6WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 6-WLCSP (1.11x0.98)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.11x0.98)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64.694
Factory Stock: 90.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,23800 €2,38 €
250,23120 €5,78 €
500,22640 €11,32 €
1000,22170 €22,17 €
2500,21536 €53,84 €
5000,21052 €105,26 €
1.0000,20565 €205,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19438 €971,90 €
10.0000,18958 €1.895,80 €
15.0000,18680 €2.802,00 €
25.0000,18333 €4.583,25 €
35.0000,18107 €6.337,45 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €