Transistor General Purpose PNP, P-Channel 20V PNP, 12V P-Channel 2A PNP, 5.47A P-Channel Surface Mount 8-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUS5531MTR2G

DigiKey Part Number
NUS5531MTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUS5531MTR2G
Description
MOSFET/BJT SGL P-CH 12V 8-WDFN
Customer Reference
Detailed Description
Transistor General Purpose PNP, P-Channel 20V PNP, 12V P-Channel 2A PNP, 5.47A P-Channel Surface Mount 8-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP, P-Channel
Applications
General Purpose
Voltage - Rated
20V PNP, 12V P-Channel
Current Rating (Amps)
2A PNP, 5.47A P-Channel
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 384.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

384.000In Stock
Ships from Rochester Electronics, LLC