
NUS3065MUTAG | |
|---|---|
DigiKey Part Number | NUS3065MUTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUS3065MUTAG |
Description | IC OVP LOW PRO W/MOSFET 8-TLLGA |
Customer Reference | |
Detailed Description | Overvoltage Protection PMIC 8-LLGA (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | NUS3065MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Overvoltage Protection | |
Current - Supply | 750µA | |
Voltage - Supply | 3V ~ 25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFLGA Exposed Pad | |
Supplier Device Package | 8-LLGA (3x2.5) | |
Base Product Number |

