Mixed Technology TVS Device 1 Circuit 7.08V Surface Mount 8-LLGA (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUS3055MUTAG

DigiKey Part Number
NUS3055MUTAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUS3055MUTAG
Description
TVS DEVICE MIXED 7.08V 8-LLGA
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 7.08V Surface Mount 8-LLGA (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
7.08V
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-UFLGA Exposed Pad
Supplier Device Package
8-LLGA (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.962 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

17.962In Stock
Ships from Rochester Electronics, LLC