55V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SC-76, SOD-323

NUPH1128HT1G

DigiKey Part Number
488-NUPH1128HT1G-ND
Manufacturer
Manufacturer Product Number
NUPH1128HT1G
Description
TVS DIODE 26.5VWM 55VC SOD323
Customer Reference
Detailed Description
55V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power - Peak Pulse
165W
Packaging
Bulk
Power Line Protection
No
Part Status
Discontinued at DigiKey
Applications
CAN
Type
Zener
Capacitance @ Frequency
11pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
27.5V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
55V
Supplier Device Package
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.