
NUP8011MUTAG | |
|---|---|
DigiKey Part Number | NUP8011MUTAGOSTR-ND - Tape & Reel (TR) NUP8011MUTAGOSCT-ND - Cut Tape (CT) NUP8011MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP8011MUTAG |
Description | TVS DEVICE MIXED 8UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85200 € | 8,52 € |
| 100 | 0,56570 € | 56,57 € |
| 500 | 0,44292 € | 221,46 € |
| 1.000 | 0,40341 € | 403,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32707 € | 981,21 € |
| 6.000 | 0,30369 € | 1.822,14 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

