
NUP6101DMR2 | |
|---|---|
DigiKey Part Number | NUP6101DMR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUP6101DMR2 |
Description | TVS DIODE 5VWM 11VC 8MSOP |
Customer Reference | |
Detailed Description | 11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-MSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |

