Clamp Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP5120X6T2G

DigiKey Part Number
488-NUP5120X6T2GTR-ND - Tape & Reel (TR)
488-NUP5120X6T2GCT-ND - Cut Tape (CT)
488-NUP5120X6T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP5120X6T2G
Description
TVS DIODE 5VWM SOT563
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NUP5120X6T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
90W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
54pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.077
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 $0,42 $
100,26000 $2,60 $
1000,16350 $16,35 $
5000,12166 $60,83 $
1.0000,10813 $108,13 $
2.0000,09672 $193,44 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08066 $322,64 $
8.0000,07316 $585,28 $
Manufacturers Standard Package
Unit Price without VAT:0,42000 $
Unit Price with VAT:0,49980 $