Direct
Similar
Similar
Similar

NUP5120X6T1 | |
|---|---|
DigiKey Part Number | NUP5120X6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUP5120X6T1 |
Description | TVS DIODE 5VWM SOT563 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NUP5120X6T1 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 54pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 5 | Package / Case SOT-563, SOT-666 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6.2V | Base Product Number |
Power - Peak Pulse 90W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP5120X6T1G | onsemi | 7.640 | NUP5120X6T1GOSCT-ND | 0,36000 € | Direct |
| ESDA6V1-5P6 | STMicroelectronics | 94 | 497-12488-1-ND | 0,42000 € | Similar |
| PESD5V0L5UV,115 | Nexperia USA Inc. | 20.035 | 1727-4187-1-ND | 0,41000 € | Similar |
| PESD5V0L5UV,125 | Nexperia USA Inc. | 12.019 | 1727-5797-1-ND | 0,41000 € | Similar |




