
NUP4201DR2G | |
|---|---|
DigiKey Part Number | NUP4201DR2GOSTR-ND - Tape & Reel (TR) NUP4201DR2GOSCT-ND - Cut Tape (CT) NUP4201DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4201DR2G |
Description | TVS DIODE 5VWM 25VC 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NUP4201DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,54980 € | 54,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48447 € | 1.211,17 € |
| 5.000 | 0,45176 € | 2.258,80 € |
| 7.500 | 0,44923 € | 3.369,23 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |







