
NUP4201DR2G | |
|---|---|
DigiKey Part Number | NUP4201DR2GOSTR-ND - Tape & Reel (TR) NUP4201DR2GOSCT-ND - Cut Tape (CT) NUP4201DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4201DR2G |
Description | TVS DIODE 5VWM 25VC 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NUP4201DR2G Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,16600 € | 11,66 € |
| 100 | 0,78760 € | 78,76 € |
| 500 | 0,62536 € | 312,68 € |
| 1.000 | 0,57318 € | 573,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47844 € | 1.196,10 € |
| 5.000 | 0,44615 € | 2.230,75 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

