


NUP4004M5T1G | |
|---|---|
DigiKey Part Number | NUP4004M5T1GOSTR-ND - Tape & Reel (TR) NUP4004M5T1GOSCT-ND - Cut Tape (CT) NUP4004M5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4004M5T1G |
Description | TVS DIODE 5VWM 5TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NUP4004M5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,61170 € | 61,17 € |
| 500 | 0,48072 € | 240,36 € |
| 1.000 | 0,43857 € | 438,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35652 € | 1.069,56 € |
| 6.000 | 0,33159 € | 1.989,54 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


