Direct
Similar

NUP2201MR6T1 | |
|---|---|
DigiKey Part Number | NUP2201MR6T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUP2201MR6T1 |
Description | TVS DIODE 5VWM 20VC 6TSOP |
Customer Reference | |
Detailed Description | 20V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NUP2201MR6T1 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP2201MR6T1G | onsemi | 42 | NUP2201MR6T1GOSCT-ND | 0,85000 € | Direct |
| USBLC6-2SC6 | STMicroelectronics | 69.576 | 497-5235-1-ND | 0,46000 € | Similar |



