NUP1128WTT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.936
Unit Price: 0,68000 €
Datasheet
50V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP1128WTT1G

DigiKey Part Number
NUP1128WTT1GOSTR-ND - Tape & Reel (TR)
NUP1128WTT1GOSCT-ND - Cut Tape (CT)
NUP1128WTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP1128WTT1G
Description
TVS DIODE 26.5VWM 50VC SC703
Customer Reference
Detailed Description
50V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NUP1128WTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
11.5pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.000In Stock
Ships from Flip Electronics