Direct
Similar

NUP1105LT3G | |
|---|---|
DigiKey Part Number | NUP1105LT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUP1105LT3G |
Description | TVS DIODE 24VWM 44VC SOT233 |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NUP1105LT3G Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 60pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Min) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNUP1105LT1G | onsemi | 2.282 | SZNUP1105LT1GOSCT-ND | 0,47000 € | Direct |
| NUP1105LT1G | onsemi | 0 | NUP1105LT1GOSCT-ND | 0,47000 € | Similar |


