RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 53pF (Total) 15-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUF4105FCT1

DigiKey Part Number
NUF4105FCT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUF4105FCT1
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 53pF (Total) 15-WFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 100Ohms, C = 53pF (Total)
Manufacturer
onsemi
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Applications
Data Lines for Mobile Devices
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
15-WFBGA, FCBGA
Technology
RC (Pi)
Size / Dimension
0.117" L x 0.052" W (2.96mm x 1.33mm)
Number of Channels
4
Height
0.028" (0.70mm)
Attenuation Value
-40dB @ 800MHz ~ 2.2GHz
Base Product Number
Resistance - Channel (Ohms)
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 239.793 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

239.793In Stock
Ships from Rochester Electronics, LLC