


NUF2441FCT1G | |
|---|---|
DigiKey Part Number | NUF2441FCT1GOSTR-ND - Tape & Reel (TR) NUF2441FCT1GOSCT-ND - Cut Tape (CT) NUF2441FCT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF2441FCT1G |
Description | FILTR LC(PI) 2.9NH/250PF ESD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 2.9nH, C = 250pF 6-WFBGA, FCBGA |
Datasheet | Datasheet |
Category | Values L = 2.9nH, C = 250pF |
Manufacturer onsemi | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Applications Audio |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 6-WFBGA, FCBGA |
Technology LC (Pi) | Size / Dimension 0.067" L x 0.048" W (1.72mm x 1.22mm) |
Number of Channels 2 | Height 0.028" (0.70mm) |
Resistance - Channel (Ohms) 0.28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,46860 € | 23,43 € |
| 100 | 0,44070 € | 44,07 € |
| 250 | 0,40640 € | 101,60 € |
| 500 | 0,38228 € | 191,14 € |
| 1.000 | 0,35959 € | 359,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31083 € | 932,49 € |
| 6.000 | 0,29239 € | 1.754,34 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |










