NUD4001DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.759
Unit Price: 0,77000 €
Datasheet
LED Driver IC 1 Output Dimming 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Dimming 500mA 8-SOIC
LED Driver Evaluation Board - NUD4001DGEVB

NUD4001DR2

DigiKey Part Number
NUD4001DR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUD4001DR2
Description
IC LED DRIVER LINEAR 8-SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output Dimming 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NUD4001DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
30V
Voltage - Output
28V
Current - Output / Channel
500mA
Frequency
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes