Similar

NUD3124DMT1G | |
|---|---|
DigiKey Part Number | NUD3124DMT1GOSTR-ND - Tape & Reel (TR) NUD3124DMT1GOSCT-ND - Cut Tape (CT) NUD3124DMT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUD3124DMT1G |
Description | IC PWR DRIVER N-CHANNEL 1:1 SC74 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 150mA SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NUD3124DMT1G Models |
Category | Interface On/Off |
Mfr | Voltage - Load 28V (Max) |
Series | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 150mA |
Part Status Obsolete | Rds On (Typ) 800mOhm (Max) |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package SC-74 |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN61D8LVT-7 | Diodes Incorporated | 0 | DMN61D8LVT-7DICT-ND | 0,71000 € | Similar |



