
NUD3112DMT1 | |
|---|---|
DigiKey Part Number | NUD3112DMT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUD3112DMT1 |
Description | IC PWR DRIVER N-CHANNEL 1:1 SC74 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NUD3112DMT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 14V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | 900mOhm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | ||
Base Product Number |


