NUD3105DMT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 430
Unit Price: 0,71000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 300mA SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUD3105DMT1G

DigiKey Part Number
NUD3105DMT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUD3105DMT1G
Description
IC PWR DRIVER N-CHANNEL 1:1 SC74
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 300mA SC-74
Datasheet
 Datasheet
EDA/CAD Models
NUD3105DMT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
900mOhm (Max)
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes