Similar
Similar

NTZD5110NT5G | |
|---|---|
DigiKey Part Number | NTZD5110NT5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTZD5110NT5G |
Description | MOSFET 2N-CH 60V 0.294A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 294mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NTZD5110NT5G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 24.5pF @ 20V |
Part Status Obsolete | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 294mA | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTZD5110NT1G | onsemi | 14.547 | NTZD5110NT1GOSCT-ND | 0,37000 € | Similar |
| 2N7002PV,115 | Nexperia USA Inc. | 2.441 | 1727-4792-1-ND | 0,31000 € | Similar |



