NTZD3158PT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,08309 €
Datasheet
Mosfet Array 20V 430mA 250mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZD3158PT1G

DigiKey Part Number
NTZD3158PT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTZD3158PT1G
Description
MOSFET 2P-CH 20V 0.43A SOT563
Customer Reference
Detailed Description
Mosfet Array 20V 430mA 250mW Surface Mount SOT-563
EDA/CAD Models
NTZD3158PT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
430mA
Rds On (Max) @ Id, Vgs
900mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
175pF @ 16V
Power - Max
250mW
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 164.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

164.000In Stock
Ships from Rochester Electronics, LLC