NTZD3156CT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.808
Unit Price: 0,49000 €
Datasheet
Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZD3156CT5G

DigiKey Part Number
NTZD3156CT5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTZD3156CT5G
Description
MOSFET N/P-CH 20V 0.54A SOT563
Customer Reference
Detailed Description
Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NTZD3156CT5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
540mA, 430mA
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
72pF @ 16V
Power - Max
250mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable